RAF 4535-440-AL-7 technical specifications.
| Body Plating | Iridite |
| Gender | Male to Female |
| Length | 14.3mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4535-440-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.