RAF 4535-632-S-12 technical specifications.
| Finish | Zinc |
| Gender | Male to Female |
| Length | 0.5625inch |
| Material | Steel, Stainless Steel |
| Shape | Hexagonal |
| Size | 0.25inch |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4535-632-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.