RAF 4536-440-S-12 technical specifications.
| Body Length | 0.625inch |
| Finish | Chromate |
| Gender | Male, Female |
| Length | 0.625inch |
| Material | Steel, Stainless Steel |
| Package Quantity | 100 |
| Plating | Zinc |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4536-440-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
