This aluminum standoff features a hex shape with a width of 6.35mm and a length of 0.625inch. It is plated with Iridite for corrosion resistance. The standoff is packaged in bulk quantities of 100. The material is aluminum, and the package case is also aluminum. It is designed for hardware mounting.
RAF 4536-632-AL-7 technical specifications.
| Body Length | 15.875mm |
| Body Plating | Iridite |
| Package/Case | Aluminum |
| Gender | Male to Female |
| Length | 0.625inch |
| Material | Aluminium |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Shape | Hex |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RAF 4536-632-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
