RAF 4542-440-AL technical specifications.
| Body Length | 1inch |
| Package/Case | Aluminum |
| Gender | Male, Female |
| Material | Aluminium |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4542-440-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
