RAF 4544-632-S-12 technical specifications.
| Body Length | 1.125inch |
| Package/Case | 125 |
| Color | Clear |
| Finish | Chromate |
| Gender | Female, Female |
| Length | 1.125inch |
| Material | Steel, Stainless Steel |
| Plating | Zinc, Chromate |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4544-632-S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.