
STANDOFF; 1/4 HEX MALE/FEMALE; 8-32 THREAD; STAINLESS STEEL; 1.250 LENGTH
Checking distributor stock and pricing after the page loads.
| Gender | Male, Female |
| Length | 1.25inch |
| Material | Stainless Steel |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |