RAF 4550-632-AL-7 technical specifications.
| Package/Case | Aluminum |
| Length | 1.5inch |
| Material | Aluminium |
| Package Quantity | 100 |
| Shape | Hex |
| RoHS | Compliant |
Download the complete datasheet for RAF 4550-632-AL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.