RAF 4550-632-N technical specifications.
| Gender | Female, Female |
| Material | Nylon |
| Package Quantity | 100 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4550-632-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.