RAF 4550-832-B-12 technical specifications.
| Color | Clear |
| Gender | Male, Female |
| Length | 1.5inch |
| Material | Brass |
| Plating | Zinc, Chromate |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4550-832-B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.