RAF 4583-1032-SS technical specifications.
| Gender | Male, Female |
| Length | 1inch |
| Material | Stainless Steel |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF 4583-1032-SS to view detailed technical specifications.
No datasheet is available for this part.