RAF 7002-SS technical specifications.
| Length | 0.1875inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.1245inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RAF 7002-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.