RAF 7210-AL technical specifications.
| Package/Case | Aluminum |
| Gender | Male |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF 7210-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
