RAF 8379-1032-A-24 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 15.9mm |
| Finish | BLACK ANODIZE |
| Gender | Female |
| Height | 1.75inch |
| Length | 4.5inch |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | BLACK ANODIZE |
| RoHS | Compliant |
Download the complete datasheet for RAF 8379-1032-A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.