RAF 8384-1032-B-5 technical specifications.
| Body Material | Aluminium |
| Diameter | 15.9mm |
| Finish | Nickel |
| Height | 44.4mm |
| Length | 6.44inch |
| RoHS | Compliant |
Download the complete datasheet for RAF 8384-1032-B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
