RAF M0192-SS technical specifications.
| Length | 11mm |
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 2.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RAF M0192-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
