RAF M0280-SS technical specifications.
| Length | 16mm |
| Material | Stainless Steel |
| Mount | Panel |
| Outside Diameter | 1.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RAF M0280-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
