RAF M0501-3-AL technical specifications.
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Length | 2mm |
| Material | Aluminium |
| Mount | Wire |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M0501-3-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
