RAF M0502-3-N technical specifications.
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Length | 3mm |
| Material | Nylon |
| Mount | Wire |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M0502-3-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.