RAF M0533-4-SS technical specifications.
| Inside Diameter | 4.3mm |
| Length | 4mm |
| Material | Stainless Steel |
| Mount | Wire |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M0533-4-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.