RAF M0535-3-AL technical specifications.
| Body Length | 6mm |
| Package/Case | Aluminum |
| Gender | Female, Female |
| Inside Diameter | 3.2mm |
| Length | 6mm |
| Material | Aluminium |
| Mount | Hardware |
| Outside Diameter | 6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for RAF M0535-3-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
