RAF M0601-5-B-0 technical specifications.
| Outer Diameter (Metric) (mm) | 8 |
| Outer Diameter (Imperial - Decimal) (in) | 0.315 |
| Clearance Hole (Metric) (mm) | 5.3 |
| Body Length (Metric) (mm) | 12 |
| Body Length (Imperial - Decimal) (in) | 0.472 |
| Type | Round |
| Material | Brass |
| Finish | Plain |
| Cage Code | 55566 |
| EU RoHS | Yes with Exemption |
| Schedule B | 7415390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF M0601-5-B-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.