RAF M1254-3005-AL technical specifications.
| Body Length | 7mm |
| Gender | Female, Female |
| Length | 7mm |
| Material | Aluminium |
| Mount | Hardware |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF M1254-3005-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
