RAF M1262-3005-N technical specifications.
| Gender | Female, Female |
| Length | 15mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M1262-3005-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
