RAF M2104-2545-SS technical specifications.
| Body Length | 9mm |
| Gender | Male, Female |
| Length | 9mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2104-2545-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
