RAF M2104-3005-AL technical specifications.
| Body Length | 9mm |
| Package/Case | Aluminum |
| Gender | Male, Female |
| Length | 9mm |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 4.5mm |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for RAF M2104-3005-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
