RAF M2115-3005-SS technical specifications.
| Body Length | 20mm |
| Gender | Male to Female |
| Length | 20mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Outside Diameter | 4.5mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.177inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2115-3005-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
