RAF M2140-2545-SS technical specifications.
| Length | 5mm |
| Material | Stainless Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2140-2545-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.