RAF M2147-3005-SS technical specifications.
| Body Length | 12mm |
| Gender | Male to Female |
| Length | 12mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 0.236inch |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for RAF M2147-3005-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.