RAF M3472-SS technical specifications.
| Length | 13mm |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 8mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for RAF M3472-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
