RAF M3566-SS technical specifications.
| Gender | Female |
| Length | 6mm |
| Material | Stainless Steel, Brass |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for RAF M3566-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
