RAF M6106-3005-SS-20 technical specifications.
| Product Length (Metric) (mm) | 30 |
| Product Height (Metric) (mm) | 38 |
| Type | Round Handle |
| Finish | Passivated |
| Body Material | Stainless Steel |
| Cage Code | 55566 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RAF M6106-3005-SS-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.