This SPST pushbutton switch features silver contacts and a maximum current rating of 700mA. It has a switching voltage of 250V and is rated for operation in temperatures ranging from -25°C to 85°C. The switch is terminated with solder and has an IP40 rating for protection against solid particles.
Rafi 1.10.001.011/0205 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 700mA |
| Depth | 19mm |
| Length | 19mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Ratings | IP40 |
| Switching Voltage | 250V |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.10.001.011/0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.