Rafi 1.10.001.151/0301 technical specifications.
| Package/Case | 0301 |
| Contact Current Rating | 700mA |
| Contact Material | Silver |
| Contact Type | 1 breaker |
| Current Rating | 700mA |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.10.001.151/0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.