Rafi 1.10.001.161/0301 technical specifications.
| Package/Case | 0301 |
| Contact Material | Silver |
| Contact Type | 1 breaker |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| Switching Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.10.001.161/0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.