Rafi 1.10.102.001/0507 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 2A |
| Ratings | IP40 |
| Switching Voltage | 250V |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.10.102.001/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.