Rafi 1.12.000.501/0000 technical specifications.
| Contact Current Rating | 4A |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.12.000.501/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.