
Rafi 1.14.001.503/0000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 3.6N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 35V |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.001.503/0000 to view detailed technical specifications.
No datasheet is available for this part.