Rafi 1.14.001.505/0000 technical specifications.
| Package/Case | 100 |
| Contact Type | 1 maker |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Switching Voltage | 35V |
| Width | 13.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.14.001.505/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.