Rafi 1.14.001.551/0000 technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 9.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 3.3N |
| Reach SVHC Compliant | Unknown |
| Switching Voltage | 35V |
| Width | 11.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 1.14.001.551/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.