Rafi 1.14.001.552/0000 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 3.3N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.001.552/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.