
Tactile switch featuring a 3N operating force and SPST contact type. This component offers a 100mA contact current rating with gold contacts and a 40mA current rating. Designed for SMD/SMT termination, it has a 6.4mm length, 5.1mm width, and 3.85mm height. Operating temperature range is -40°C to 85°C, with a voltage rating of 250V. This RoHS compliant, lead-free switch is non-illuminated.
Rafi 1.14.002.101/0000 technical specifications.
| Package/Case | 002 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Current Rating | 40mA |
| Height | 3.85mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1.14.002.xxx |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.002.101/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
