Rafi 1.14.002.106/0000 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 3.85mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Soldering |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.002.106/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.