
Illuminated tactile switch with a 6.4mm length, 5.1mm width, and 3.85mm height. Features a 100mA contact current rating with gold contacts and a single-pole, single-throw (SPST) configuration. Operates within a temperature range of -40°C to 85°C, requiring a 5.5N operating force. This RoHS compliant component utilizes SMD/SMT termination and supports up to 250V.
Rafi 1.14.002.111/0000 technical specifications.
| Package/Case | 002 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 3.85mm |
| Illumination Type | Illuminated |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 5.5N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1.14.002.xxx |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.002.111/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
