
Illuminated tactile switch for surface mount applications. Features a round button with a 3.3N operating force and SPST throw configuration. Rated for 100mA contact current with gold contacts. RoHS compliant and lead-free.
Rafi 1.14.100.503/0000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Operating Force | 3.3N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.14.100.503/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
