Rafi 1.15.106.501/1300 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 500mA |
| Depth | 11mm |
| Illumination Type | LED |
| Length | 11mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 24V |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.106.501/1300 to view detailed technical specifications.
No datasheet is available for this part.