Rafi 1.15.106.504/1600 technical specifications.
| Package/Case | 504 |
| Contact Material | Gold |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| Switching Voltage | 24V |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.106.504/1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.