Rafi 1.15.108.052/0000 technical specifications.
| Package/Case | 052 |
| Contact Material | Silver |
| Contact Type | 2 makers, 2 breakers |
| Current Rating | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP40 |
| Switching Voltage | 250V |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.108.052/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.