Rafi 1.15.114.936/0000 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Type | 1 maker |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 35V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.114.936/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.