Rafi 1.15.116.001/0000 technical specifications.
| Contact Material | Gold |
| Current Rating | 250mA |
| Length | 40mm |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Termination | Soldering |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.116.001/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.